Print Page
Image is for illustrative purposes only. Please refer to product description.
4,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.556 |
| 25+ | $0.499 |
| 50+ | $0.451 |
| 100+ | $0.398 |
| 250+ | $0.358 |
| 500+ | $0.298 |
| 1000+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMCG010N06YL-TP
Newark Part No.46AM5751
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id45A
Drain Source On State Resistance0.01ohm
Transistor Case StylePDFN3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
PDFN3333
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate