Print Page
Image is for illustrative purposes only. Please refer to product description.
2,003 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 10+ | $0.114 |
| 25+ | $0.101 |
| 50+ | $0.088 |
| 100+ | $0.075 |
| 250+ | $0.067 |
| 500+ | $0.058 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMMBTA42-TP
Newark Part No.21AM9735
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current300mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
300mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
300V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate