Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ +-20PPM 10P
Newark Part No.94M8458
Product RangeMS1V-T1K
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ +-20PPM 10P
Newark Part No.94M8458
Product RangeMS1V-T1K
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6.1mm x 2mm Dia
Frequency Stability + / --
Load Capacitance10pF
Frequency Tolerance + / -20ppm
Product RangeMS1V-T1K
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The MS1V-T1K 32.768KHZ +-20PPM 10P is a square-bodied 2.0 x 8.1 x 2.0mm Tuning Fork Crystal, metal can package with formed leads, intended for surface mounting and reflow soldering. Within the package is a high-quality tuning fork quartz crystal resonator, manufactured with a precision high-volume photolithographic process. High-stability assured, low aging and power consumption, high shock and vibration resistance. Extended temperature range, load capacitance of 10pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 500MΩ Insulation resistance
Applications
Industrial, Consumer Electronics
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Crystal Case
Cylinder SMD, 6.1mm x 2mm Dia
Load Capacitance
10pF
Product Range
MS1V-T1K
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate