Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoOCXOV-AV5-10.000
Newark Part No.15P2276
Product RangeOCXOV
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $400.530 |
| 5+ | $395.990 |
| 10+ | $391.130 |
| 25+ | $371.960 |
Price for:Each
Minimum: 1
Multiple: 1
$400.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoOCXOV-AV5-10.000
Newark Part No.15P2276
Product RangeOCXOV
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.2ppm
Oscillator Output CompatibilityHCMOS
Oscillator CaseThrough Hole, 20.14mm x 12.52mm
Supply Voltage Nom5V
Product RangeOCXOV
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
5V
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Frequency Stability + / -
0.2ppm
Oscillator Case
Through Hole, 20.14mm x 12.52mm
Product Range
OCXOV
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate