Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No11AA010T-I/MNY
Newark Part No.98M4924
Product Range1Kbit UNI/O Serial EEPROM
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3300
Multiple: 3300
$963.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA010T-I/MNY
Newark Part No.98M4924
Product Range1Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Size1Kbit
IC Interface TypeUNI/O
Memory Density1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
Memory Interface TypeSerial UNI/O
InterfacesUNI/O
Clock Frequency Max100kHz
Clock Frequency100kHz
Memory Case StyleTDFN
IC Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit UNI/O Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Kbit
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
UNI/O
Clock Frequency
100kHz
IC Case / Package
TDFN
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
UNI/O
Memory Configuration
128 x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency Max
100kHz
Memory Case Style
TDFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit UNI/O Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate