Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No23A1024-I/ST
Newark Part No.45W1399
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.770 |
| 25+ | $3.690 |
| 50+ | $3.620 |
| 100+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23A1024-I/ST
Newark Part No.45W1399
Technical Datasheet
Memory Size1Mbit
SRAM TypeSynchronous SRAM
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range1.7V to 2.2V
Memory Configuration128K x 8bit
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Access Time-
Supply Voltage Max2.2V
Supply Voltage Nom1.8V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
1.7V to 2.2V
IC Case / Package
TSSOP
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
Memory Case Style
TSSOP
Supply Voltage Min
1.7V
Supply Voltage Max
2.2V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability