Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.750 |
| 25+ | $2.710 |
Product Information
Product Overview
The 23LC1024-I/SN is a 1MB serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) is supported if application needs faster data rates. This device also supports unlimited reads and writes to the memory array.
- 20MHz Clock Rate SPI-compatible Bus Interface
- SPI/SDI/SQI Bus Mode
- Low-power CMOS Technology
- 3mA at 5.5V, 20MHz Read Current
- 4µA at +85°C Standby Current
- Unlimited Read and Write Cycles
- Zero Write Time
- 32-byte Page 128K x 8-bit Organization
- Byte, Page and Sequential Mode for Reads and Writes
- High Reliability
- Halogen-free
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
1MB
1MB
2.5V to 5.5V
SOIC
8Pins
2.5V
-40°C
-
Surface Mount
AEC-Q100
No SVHC (27-Jun-2018)
Synchronous SRAM
128K x 8bit
128K x 8bit
SOIC
-
5.5V
85°C
20MHz
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
