Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA02E48T-I/OT
Newark Part No.28X4150
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$873.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA02E48T-I/OT
Newark Part No.28X4150
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeI2C
Memory Density2Kbit
Memory Size2Kbit
Memory Configuration2 BLK (128 x 8bit)
EEPROM Memory Configuration2 BLK (128 x 8bit)
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24AA02E48T-I/OT is a 2Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) with EUI-48 node identity in 5 pin SOT-23 package. The device is organized as two blocks of 128 x 8bit memory with two wire serial interface. Low voltage design permits operation down to 1.7V with maximum standby current of only 1μA and maximum active current of 1mA. The 24AA02E48T has page write capability for up to 8bytes of data.
- Maximum clock frequency is 400KHz
- Supply voltage range from 1.7V to 5.5V
- Page write time is typically 3ms
- Low power CMOS technology
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Preprogrammed globally, unique 48bit node address
- Self timed erase/write cycle
- More than 1 million erase/write cycles and greater than 200 years data retention
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
IC Interface Type
I2C
Memory Size
2Kbit
EEPROM Memory Configuration
2 BLK (128 x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Kbit
Memory Configuration
2 BLK (128 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for 24AA02E48T-I/OT
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate