Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA02E64T-I/OT
Newark Part No.66W7571
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$873.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA02E64T-I/OT
Newark Part No.66W7571
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Kbit
IC Interface TypeI2C
Memory Density2Kbit
Memory Configuration2 BLK (128 x 8bit)
EEPROM Memory Configuration2 BLK (128 x 8bit)
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24AA02E64T-I/OT is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby currents of only 1µA for I-Temp and 5µA for E-Temp, as well as a maximum active current of 1mA. The 24AA02XEXX also has a page write capability for up to eight bytes of data.
- Pre-programmed globally unique, 48-bit or 64-bit node address
- Compatible with EUI-48™ and EUI-64™
- Single supply with operation down to 1.7V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms typical
- Self-timed erase/write cycle
- Page write buffer
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Size
2Kbit
Memory Density
2Kbit
EEPROM Memory Configuration
2 BLK (128 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
Memory Configuration
2 BLK (128 x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate