Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC02BT-I/OT
Newark Part No.
Re-Reel93K3380
Cut Tape93K3380
Product Range2Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
32,485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC02BT-I/OT
Newark Part No.
Re-Reel93K3380
Cut Tape93K3380
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration256 x 8bit
EEPROM Memory Configuration256 x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
2Kbit
Memory Configuration
256 x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Kbit
EEPROM Memory Configuration
256 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24LC02BT-I/OT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability