Need more?
Quantity | Price |
---|---|
1+ | $0.435 |
10+ | $0.419 |
25+ | $0.403 |
50+ | $0.398 |
100+ | $0.393 |
Product Information
Product Overview
The 24LC16B-I/SN is a 16Kbit Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA, respectively. The 24XX16 also has a page write capability for up to 16bytes of data. The 24XX16 supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as a transmitter, while a device receiving data is defined as a receiver.
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 5ms maximum page write time
- More than 1 million erase/write cycles
- <gt/>200 years data retention
- Self-timed erase/write cycle
- 16-byte page write buffer
- Hardware write-protect
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16Kbit
16Kbit
8 BLK (256K x 8bit)
Serial I2C (2-Wire)
400kHz
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
I2C
8 BLK (256K x 8bit)
I2C
400kHz
SOIC
8Pins
5.5V
-40°C
16Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 24LC16B-I/SN
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate