Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC16BT-I/OT
Newark Part No.28X4154
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $0.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC16BT-I/OT
Newark Part No.28X4154
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
IC Interface TypeI2C
EEPROM Memory Configuration8 BLK (256 x 8bit)
Memory Configuration8 BLK (256 x 8bit)
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
Product Overview
The 24LC16BT-I/OT is a 16kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V with standby and active currents of only 1µA and 1mA, respectively. The 24LC16B also has a page write capability for up to 16 bytes of data.
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Single supply with operation down to 2.5V
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 16-byte Page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Size
16Kbit
IC Interface Type
I2C
Memory Configuration
8 BLK (256 x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
16Kbit
EEPROM Memory Configuration
8 BLK (256 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for 24LC16BT-I/OT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate