Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC65/SM
Newark Part No.98K8333
Product Range64Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.290 |
| 25+ | $3.220 |
| 50+ | $3.170 |
| 180+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC65/SM
Newark Part No.98K8333
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageSOIJ
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOIJ
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Min
0°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability