Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25AA080A-I/ST
Newark Part No.30H1551
Product Range8Kbit SPI Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
100+ | $0.721 |
Price for:Each
Minimum: 500
Multiple: 100
$360.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA080A-I/ST
Newark Part No.30H1551
Product Range8Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSPI
Memory Size8Kbit
Memory Density8Kbit
Memory Configuration1K x 8bit
EEPROM Memory Configuration1K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max3MHz
Clock Frequency10MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Memory Density
8Kbit
EEPROM Memory Configuration
1K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
8Kbit
Memory Configuration
1K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
3MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate