Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25AA1024-I/P
Newark Part No.95M2091
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.420 |
10+ | $4.350 |
25+ | $4.270 |
50+ | $4.200 |
120+ | $4.150 |
300+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA1024-I/P
Newark Part No.95M2091
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max2MHz
Clock Frequency20MHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
SPI
Clock Frequency Max
2MHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
Memory Case Style
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability