Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA320A-I/ST
Newark Part No.81AC5900
Product Range32Kbit SPI Serial EEPROM
Your Part Number
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.849 |
| 25+ | $0.848 |
| 50+ | $0.846 |
| 100+ | $0.844 |
| 500+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA320A-I/ST
Newark Part No.81AC5900
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Size32Kbit
Memory Configuration4K x 8bit
EEPROM Memory Configuration4K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max10MHz
Clock Frequency10MHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
32Kbit
EEPROM Memory Configuration
4K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
Memory Case Style
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
