Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC080-I/SN
Newark Part No.66AH1935
Product Range8Kbit SPI Serial EEPROM
Your Part Number
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.170 |
| 25+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC080-I/SN
Newark Part No.66AH1935
Product Range8Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
EEPROM Memory Configuration1K x 8bit
Memory Configuration1K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max2MHz
Clock Frequency2MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
8Kbit
EEPROM Memory Configuration
1K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
2MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
8Kbit
Memory Configuration
1K x 8bit
Interfaces
SPI
Clock Frequency
2MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 25LC080-I/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
