Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25LC320-I/P
Newark Part No.96K4096
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $0.986 |
Price for:Each
Minimum: 420
Multiple: 60
$414.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC320-I/P
Newark Part No.96K4096
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Kbit
IC Interface TypeSPI
Memory Size32Kbit
EEPROM Memory Configuration4K x 8bit
Memory Configuration4K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency2MHz
Clock Frequency Max2MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
32Kbit
Memory Size
32Kbit
Memory Configuration
4K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
2MHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
IC Interface Type
SPI
EEPROM Memory Configuration
4K x 8bit
Interfaces
SPI
Clock Frequency
2MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate