New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      48L256-I/SN

                      SRAM, Synchronous SRAM, 256 Kbit, 32K x 8bit, NSOIC, 8 Pins, 2.7 V

                      MICROCHIP 48L256-I/SN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part No48L256-I/SN
                      Newark Part No.51AH8512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part No48L256-I/SN
                      Newark Part No.51AH8512
                      Technical Datasheet

                      Data Sheet

                      Memory Size256Kbit
                      SRAM TypeSynchronous SRAM
                      SRAM Memory Configuration32K x 8bit
                      Memory Density256Kbit
                      Memory Configuration32K x 8bit
                      Supply Voltage Range2.7V to 3.6V
                      Memory Case StyleNSOIC
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Supply Voltage Min2.7V
                      Access Time-
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Supply Voltage Nom-
                      Operating Temperature Max85°C
                      Clock Frequency Max66MHz
                      IC MountingSurface Mount
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Memory Size

                      256Kbit

                      SRAM Memory Configuration

                      32K x 8bit

                      Memory Configuration

                      32K x 8bit

                      Memory Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      Access Time

                      -

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (10-Jun-2022)

                      SRAM Type

                      Synchronous SRAM

                      Memory Density

                      256Kbit

                      Supply Voltage Range

                      2.7V to 3.6V

                      IC Case / Package

                      NSOIC

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Max

                      3.6V

                      Supply Voltage Nom

                      -

                      Clock Frequency Max

                      66MHz

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.