Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93C46BT-I/SN
Newark Part No.29AC1875
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Packaging Options
4,474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.308 |
10+ | $0.297 |
25+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93C46BT-I/SN
Newark Part No.29AC1875
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
Memory Configuration64 x 16bit
EEPROM Memory Configuration64 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max3MHz
Clock Frequency2MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
Technical Specifications
Memory Density
1Kbit
Memory Configuration
64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
3MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
1Kbit
EEPROM Memory Configuration
64 x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
Memory Case Style
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 93C46BT-I/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability