Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.317 | $0.240 |
Product Information
Product Overview
The 93LC46B/SN is a 1kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. The 93C46B device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- Self-timed erase/write cycles
- Automatic erase all (ERAL) before write all (WRAL)
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Microwire
1Kbit
64 x 16bit
Serial Microwire
2MHz
SOIC
2.5V
Surface Mount
70°C
MSL 1 - Unlimited
1Kbit
64 x 16bit
Microwire
3MHz
SOIC
8Pins
5.5V
0°C
1Kbit Microwire Serial EEPROM
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate