Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC66A-I/P
Newark Part No.35M2504
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.467 |
| 25+ | $0.456 |
| 50+ | $0.451 |
| 120+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66A-I/P
Newark Part No.35M2504
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
EEPROM Memory Configuration512 x 8bit
Memory Configuration512 x 8bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency2MHz
Clock Frequency Max2MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
EEPROM Memory Configuration
512 x 8bit
Interfaces
Microwire
Clock Frequency
2MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Kbit
Memory Configuration
512 x 8bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability