New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debugger, Emulator & JTAG Tool Accessories
                      Print Page

                      AC162049

                      Programming Module, Real-time Background Debugging, Totally Enclosed, MPLAB IDE Compatible

                      MICROCHIP AC162049
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC162049
                      Newark Part No.04M5424
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC162049
                      Newark Part No.04M5424
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeProgramming Module
                      For Use WithICD2
                      FeaturesZIF DIP-40 Socket
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The AC162049 universal programming module(UPM) is a handy, low cost tool to support programming of flash based microcontroller DIP packaged products using the MPLAB ICD 2 In Circuit Debugger. It can also be connected to the PICSTART Plus, allowing programming of parts previously unsupported due to pin configuration issues.

                      • The ZIF socket will support 18, 28 and 40 pin DIP packaged devices
                      • Seven jumpers that must be connected to the two 20 pin headers marked 1 through 40
                      • Led 1 will illuminate whenever programming activity occurs on the board
                      • After MPLAB IDE acknowledges programming is complete, remove power from board and unlock ZIF socket

                      Applications

                      Embedded Design & Development

                      Warnings

                      An external 9V dc power supply must be connected to the MPLAB ICD 2 when programming with the UPM and ZIF socket must be in the locked position to program the microcontroller properly

                      Technical Specifications

                      Accessory Type

                      Programming Module

                      Features

                      ZIF DIP-40 Socket

                      SVHC

                      No SVHC (17-Jan-2023)

                      For Use With

                      ICD2

                      Product Range

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      EOL Notices EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.