Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $88.110 |
Price for:Each
Minimum: 2
Multiple: 1
$176.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC162078
Newark Part No.39M6291
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F
Silicon Family NamePIC18F1xxx
For Use WithPIC18F1330 MCU
Kit ContentsBoard only
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AC162078 is an optional header interface for the MPLAB ICD 14P/28P to free up the 2 debug pins when using the PIC18F1330 family of devices. This header board can be used with the customer target board for PIC18F1330 devices where the target board should have an 18 pin DIP socket to connect to the 18 pin DIP socket on the header board, PICDEM MC motor control demo board. Use the 28 pin DIP socket on both boards to mount the header board on to the PICDEM MC board, PICDEM MC LV motor control demo board. Use the 28 pin DIP socket on both boards to mount the header board on to the PICDEM MC LV board.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F1xxx
Kit Contents
Board only
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
PIC18F
For Use With
PIC18F1330 MCU
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate