Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $95.630 |
Price for:Each
Minimum: 2
Multiple: 1
$191.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163020-2
Newark Part No.39M6292
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NamePIC10F2xx
For Use WithPICkit 1, PICkit 2, MPLAB, IDC 2 and PICSTARTs
Kit ContentsProgrammer Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This PIC10F2XX Programmer Adapter provides socket support for the 2x3 DFN and DIP-8 packages. It provides a simple interface to Microchips low cost family of programmers inclusive of PICkit 1, PICkit 2, ICD 2, and PICSTART Plus.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PIC10F2xx
Kit Contents
Programmer Adapter
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
PICkit 1, PICkit 2, MPLAB, IDC 2 and PICSTARTs
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate