Quantity | Price |
---|---|
1+ | $40.350 |
Product Information
Product Overview
AC164111 is a PM3 ICSP RJ11 adapter designed to accommodate the transition from development to a production environment seamlessly. The adapter plugs into the 14 pin ICSP Insulation Displacement header on the MPLAB PM3 programmer and provides an interface to which an RJ11 cable assembly (which is common to debugging environments) can be used. The RJ11 interface is the de-facto standard on most demonstration boards. Additionally, the adapter facilitates automation and program sequencing by providing a header footprint with PASS/FAIL and GO signals and LED indicators useful to programming line operators.
Applications
Embedded Design & Development
Technical Specifications
Adapter
Plugs in to 14-Pin ICSP Insulation Displacement Header, Facilitates Automation & Program Sequencing
No SVHC (21-Jan-2025)
MPLAB PM3 Universal Device Programmer
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate