Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $53.310 |
Price for:Each
Minimum: 3
Multiple: 1
$159.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164114
Newark Part No.63R7677
Technical Datasheet
Accessory TypeProgramming Adapter
For Use WithPIC Microcontrollers
FeaturesDesigned to Prevent Damage to the USB PIC Microcontroller During Programming
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC164114 is a PIC18F1xK50 Programming Adapter designed to prevent damage to the USB PIC Microcontroller during programming. It limits voltage at the VPP pin to 8.5V, and also prevents the voltage applied to D+/D- from exceeding 3.6V when Vdd to PIC18F1xK50 is greater than 3.6V. In addition, it automatically protects USB data connections during the program/erase cycle thus, the USB cable does not need to be unplugged from the USB host during these operations.
Applications
Embedded Design & Development
Technical Specifications
Accessory Type
Programming Adapter
Features
Designed to Prevent Damage to the USB PIC Microcontroller During Programming
SVHC
No SVHC (21-Jan-2025)
For Use With
PIC Microcontrollers
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate