New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      AC164127-3

                      Daughter Board, PICtail Plus, Truly 3.2 LCD Controller Board, PIC32, SD/MMC Card Socket

                      MICROCHIP AC164127-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164127-3
                      Newark Part No.08R1077
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 66 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164127-3
                      Newark Part No.08R1077
                      Silicon ManufacturerMicrochip
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithDM240001 Dev Board, DM320001 or DM320003 PIC32 Starter Boards
                      Kit ContentsGraphics Display Truly 3.2 Board, LCD Controller Board, Display & Starter Kit Connectors, Interface
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AC164127-3 is a graphics PICtail Plus daughter board. It also contains a 3.2 display kit which allows evaluating Microchip Technology solution and graphics library for 16bit and 32bit microcontrollers. The kit provides a cost effective method of evaluating and developing graphics display applications.

                      • SD/MMC card socket, connected to SSD1926 via four wire interface
                      • 16Mbit (2M x 8) serial flash memory for additional data storage
                      • Display connector for interfacing with different display boards
                      • PICtail Plus interface for connecting to Explorer 16 development board
                      • PIC32 starter kit connector
                      • 3.2 QVGA (240 x 320) TFT LCD with 18bit parallel RGB interface
                      • Resistive four wire touch screen

                      Applications

                      Imaging, Video & Vision

                      Contents

                      Graphics LCD controller PICtail Plus SSD1926 board (AC164127-5), Graphics display Truly 3.2inch 240 x 320 board (AC164127-4).

                      Notes

                      Compatible with the Explorer 16 development board (DM240001) or one of the PIC32 starter boards (DM320001, DM320003). Sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Graphics Display Truly 3.2 Board, LCD Controller Board, Display & Starter Kit Connectors, Interface

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      DM240001 Dev Board, DM320001 or DM320003 PIC32 Starter Boards

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Manufacturer Product Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.