New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  AC164127-5

                                                                                                  Solomon Systech Display Controller, SD/MMC Socket, 16MB Flash, PICtail Plus Interface

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AC164127-5
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164127-5
                                                                                                  Newark Part No.08R1079
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 81 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164127-5
                                                                                                  Newark Part No.08R1079
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithExplorer 16(DM240001) or PIC32 Starter Kits(DM320001, DM320003)
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AC164127-5 is a Graphics LCD Controller PICtail Plus SSD1926 demonstration board for evaluating graphic display solution and graphics library for 16 and 32bit microcontrollers. It is an expansion board compatible with the Explorer 16 development board or one of the PIC32 Starter Boards. The controller board has a connection for the display boards such as the Graphics Display Truly 3.2 240x320 Board. An Explorer 16 development board or one of the PIC32 Starter Kits is required, but only one should be used. An external 9V power supply can be connected through the Explorer 16 or directly to connector, J5. When a PIC32 Starter Kit is used, the setup can be powered via the USB debugger. If your USB is unable to supply enough power, the external power supply should be used. Lastly, a display board, such as the Graphics Display Truly 3.2 240x320 Board, should be connected to the display connector.

                                                                                                  • Graphics display controller Solomon Systech SSD1926 supporting STN, CSTN, HR TFT and TFT interface
                                                                                                  • SD/MMC Card socket, connected to SSD1926 via 4 wire interface
                                                                                                  • 16 Megabit (2Mx8) serial flash memory for additional data storage
                                                                                                  • Display connector for interfacing with different display boards
                                                                                                  • PICtail Plus Interface for connecting to Explorer 16 Development Board
                                                                                                  • PIC32 Starter Kit connector

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Explorer 16(DM240001) or PIC32 Starter Kits(DM320001, DM320003)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.