New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      AC164134

                      Daughter Board, 2.4 GHz RF Transceiver Module, SPI Bus Serial EEPROM, ZigBee/MiWi P2P Wireless

                      MICROCHIP AC164134
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164134
                      Newark Part No.15N7069
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164134
                      Newark Part No.15N7069
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC, dsPIC
                      Core Sub-Architecture-
                      Silicon Core NumberMRF24J40
                      Silicon Family Name-
                      For Use WithMicrochip PIC18 Explorer & Explorer 16 Development Boards
                      Kit ContentsDaughter Board
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AC164134 is a MRF24J40MA PICTail Plus 2.4GHz RF Card. The MRF24J40MA PICtail Plus 2.4GHz Radio Frequency Card is built with the NEW agency certified MRF24J40MA IEEE 802.15.4 RF transceiver module. The MRF24J40MA module operates in the non licensed 2.4GHz frequency band and is FCC, IC and ETSI compliant. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The MRF24J40MA module is compatible with ZigBee, MiWi and MiWi P2P software stacks. The module is attached to a PICTail Plus carrier board allowing the RF Board to be used with an explorer 16 development kit. the MRF24J40MA is a perfect solution for low cost, low power complete embedded wireless PAN applications.

                      • 2.4GHz IEEE 802.15.4 transceiver module
                      • Supports ZigBee, MiWi, and MiWi P2P protocols
                      • Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
                      • Radio regulation certification for United States (FCC), Canada (IC) and Europe (ETSI)
                      • Compatible with microcontroller families (PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32)
                      • Hardware CSMA-CA mechanism, automatic ACK response and FCS check
                      • Automatic packet retransmit capable
                      • Hardware security engine (AES-128)

                      Applications

                      Embedded Design & Development, Wireless, Communications & Networking, Consumer Electronics, Building Automation

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Daughter Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC, dsPIC

                      Silicon Core Number

                      MRF24J40

                      For Use With

                      Microchip PIC18 Explorer & Explorer 16 Development Boards

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.