New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      AC243006-1

                      Parallel Flash PICtail Plus Daughter Board with SST38/39 MCU's

                      MICROCHIP AC243006-1
                      MICROCHIP AC243006-1
                      MICROCHIP AC243006-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC243006-1
                      Newark Part No.26W7589
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$50.120
                      Price for:Each
                      Minimum: 3
                      Multiple: 1
                      $150.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC243006-1
                      Newark Part No.26W7589
                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC24, dsPIC33, PIC32
                      Silicon Core NumberSST38VF6401, SST39VF1601C
                      Silicon Family NamePICtail
                      For Use WithExplorer 16 Development Boards
                      Kit Contents2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AC243006-1 is a parallel SuperFlash kit. This kit has two parallel flash PICtail Plus daughter boards. Each board has a parallel flash device soldered on it. The parallel flash devices included are SST38VF6401 and SST39VF1601C. The parallel flash PICtail Plus daughter board is an evaluation board designed to interface with the PICtail Plus connector found on the Explorer 16 development board.

                      • 16 pin header provides easy access to parallel flash data pins for probing and evaluation
                      • 32 pin right angled header provides easy access to parallel flash address and control pins
                      • 2 pin header provides flexibility to use either on board power or external power supply
                      • Plugs into PICtail Plus connector of Explorer 16 development board
                      • Follows the published recommended usage including decoupling capacitors

                      Applications

                      Consumer Electronics, Industrial, Automotive

                      Contents

                      Two parallel flash PICtailTM Plus daughter boards.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC24, dsPIC33, PIC32

                      Silicon Family Name

                      PICtail

                      Kit Contents

                      2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      SST38VF6401, SST39VF1601C

                      For Use With

                      Explorer 16 Development Boards

                      Product Range

                      -

                      Technical Docs (2)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.