Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.690 |
Price for:Each
Minimum: 1
Multiple: 1
$40.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244027
Newark Part No.58T8811
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Accessory TypeHeader
Silicon Family Name-
For Use WithPIC16F727 Microcontrollers
Kit ContentsProcessor Extension Pak
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Accessory Type
Header
For Use With
PIC16F727 Microcontrollers
Product Range
-
Core Architecture
PIC
Silicon Core Number
-
Silicon Family Name
-
Kit Contents
Processor Extension Pak
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate