Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $54.240 |
Price for:Each
Minimum: 3
Multiple: 1
$162.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244044
Newark Part No.65T9962
Technical Datasheet
IC Product TypeDebugger
Silicon Family NamePIC16F18xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Kit Contents-
FeaturesDebug and Programming Support is Available via PICkit 3 and MPLAB ICD 3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC244044 is a ICE Processor Extension Pak. This Processor Extension Pak is designed for those who wish to debug with PIC16LF1829 family of microcontroller in circuit. In addition to the debug capabilities available on the production variants of PIC16LF1829 family, this Processor Extension Pak provides additional enhanced debug capabilities while freeing up I/O pins.
- Enhanced mid range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Data signal modulator for generation of custom bit streams
- CVREF can be used as 5bit DAC
- Enhanced power on/off reset
- On board in circuit debug
- Brown out reset (BOR)
- Four 8bit timers (TMR0/TMR2/TMR4/TMR6)
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
Debugger
Core Architecture
PIC
Kit Contents
-
Product Range
-
Silicon Family Name
PIC16F18xx
Core Sub-Architecture
PIC16
Features
Debug and Programming Support is Available via PICkit 3 and MPLAB ICD 3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate