Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.380 |
Price for:Each
Minimum: 1
Multiple: 1
$76.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320004-3
Newark Part No.53X2962
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberLAN8720A
Silicon Family Name-
For Use WithPIC32MZ EC, PIC32MZ EC with Crypto Engine & PIC32 Ethernet Starter Kits
Kit ContentsEthernet PHY Daughter Board LAN8720A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
Ethernet PHY Daughter Board LAN8720A
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
LAN8720A
For Use With
PIC32MZ EC, PIC32MZ EC with Crypto Engine & PIC32 Ethernet Starter Kits
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
