Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320202
Newark Part No.84AC4391
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameSAM
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4, Cortex-M7
Kit ContentsIsolated Embedded Debugger Interface Board
FeaturesDesigned to Program & Debug the SAM/PIC32C Microcontroller-Based Plug-in Modules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Isolated embedded debugger interface for MCHV. This is an external Isolated debugger/programming interface for use with SAM M0+, M4 and M7 Microchip classic (square) styled motor control plug in modules for the MCHV-3 high voltage motor control development kit. It allows a safe, isolated debugger connection to a PC (It is not required with low voltage hardware).
- Compatible with MA320203-ATSAME70 32bit ARM Cortex M7 motor control PIM
- Compatible with MA320206-ATSAMC21 32bit Cortex M0+ motor control PIM
- Compatible with MA320207-ATSAME54 32bit Cortex M4F motor control PIM
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
Isolated Embedded Debugger Interface Board
Product Range
-
Silicon Family Name
SAM
Core Sub-Architecture
Cortex-M0+, Cortex-M4, Cortex-M7
Features
Designed to Program & Debug the SAM/PIC32C Microcontroller-Based Plug-in Modules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability