New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      ADM00398

                      EVALUATION BOARD, AFE

                      MICROCHIP ADM00398
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoADM00398
                      Newark Part No.79T5927
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoADM00398
                      Newark Part No.79T5927
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberMCP3911
                      Kit Application TypeData Converter
                      Application Sub TypeAnalogue Front End
                      Kit ContentsEval Board MCP3911, PIC24FJ256GA110 PIM, USB cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP3911 is a MCP3911 ADC evaluation board for 16bit MCUs system provides the ability to evaluate the performance of the MCP3911 dual channel ADC. The MCP3911 is a 2.7V to 3.6V dual channel analog front end containing two synchronous sampling delta sigma analog to digital converters , two PGAs, phase delay compensation block, low drift internal voltage reference, modulator output block, digital offset and gain errors calibration registers, and high speed 20MHz SPI compatible serial interface. It also provides a development platform for 16bit PIC based applications, using existing 100 pin PIM systems compatible with the explorer 16 and other high pin count PIC demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the included PC software for data exchange and ADC configuration.

                      • Dual ADC MCP3911 output display using serial communication to PC software
                      • Simultaneous 55ksps at 95dB SINAD performance on dual MCP3911 channels
                      • Separate power supplies and power planes (4 layer board)
                      • PICtail Plus connectors for explorer 16 daughter board compatibility
                      • Robust hardware design with analog grounding and analog/digital separation
                      • System and ADC performance analysis through graphical PC tools showing noise histogram

                      Applications

                      Metering, Power Management, Portable Devices, Automotive, Audio, Medical

                      Contents

                      MCP3911 ADC Evaluation Board for 16bitMCUs,PIC24FJ256GA110 PIM, USB cable.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Eval Board MCP3911, PIC24FJ256GA110 PIM, USB cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MCP3911

                      Application Sub Type

                      Analogue Front End

                      Product Range

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Application Note EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.