Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.190 |
Price for:Each
Minimum: 2
Multiple: 1
$190.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00657
Newark Part No.46Y7670
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs1Outputs
Output Current125mA
Output Voltage430V
Input Voltage Min195.5VAC
Input Voltage Max264.5VAC
Core Chip-
Dimming Control Type-
Kit ContentsEval Board HV9805, Information Sheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
125mA
Input Voltage Min
195.5VAC
Core Chip
-
Kit Contents
Eval Board HV9805, Information Sheet
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
430V
Input Voltage Max
264.5VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Alternatives for ADM00657
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate