Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.740 |
Price for:Each
Minimum: 1
Multiple: 1
$267.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAGLN-NANO-KIT
Newark Part No.72AK8881
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NameIGLOO
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberAGLN250V2-VQG100
Kit ContentsEvaluation Board AGLN250V2-VQG100, Programming Stick, USB 2.0 High-Speed Cables, Quickstart Card
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
IGLOO
Core Sub-Architecture
-
Kit Contents
Evaluation Board AGLN250V2-VQG100, Programming Stick, USB 2.0 High-Speed Cables, Quickstart Card
SVHC
To Be Advised
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
AGLN250V2-VQG100
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate