Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $307.860 |
Price for:Each
Minimum: 1
Multiple: 1
$307.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASBK-014
Newark Part No.78AH1266
Technical Datasheet
IC Product TypeProgrammer
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMicrochip PICKIT4 Programmer, AgileSwitch ASB-014 Adapter, 2x Programming Cables
FeaturesAgileSwitch Digital Programmable Gate Drivers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Product Type
Programmer
Core Architecture
-
Kit Contents
Microchip PICKIT4 Programmer, AgileSwitch ASB-014 Adapter, 2x Programming Cables
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
AgileSwitch Digital Programmable Gate Drivers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate