Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
185 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $10.790 |
| 25+ | $10.280 |
| 50+ | $10.100 |
| 100+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV256-10PU
Newark Part No.65AH3831
Technical Datasheet
Memory TypeEEPROM
Memory Density256Kbit
Memory Size256Kbit
Clock Frequency33MHz
IC Interface Type2 Wire
Interfaces2 Wire
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
EEPROM
Memory Size
256Kbit
IC Interface Type
2 Wire
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
256Kbit
Clock Frequency
33MHz
Interfaces
2 Wire
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate