Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT21CS11-MSH10-T
Newark Part No.48AC1636
Product Range1Kbit 1-Wire Serial EEPROM
Your Part Number
10,639 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.396 |
| 25+ | $0.384 |
| 50+ | $0.375 |
| 100+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT21CS11-MSH10-T
Newark Part No.48AC1636
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
Interfaces1-Wire
Memory Interface TypeSerial 1-Wire
Clock Frequency Max125kHz
Clock Frequency-
IC Case / PackageXSFN
Memory Case StyleXSFN
No. of Pins2Pins
Supply Voltage Min2.7V
Supply Voltage Max4.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
1-Wire
Clock Frequency Max
125kHz
IC Case / Package
XSFN
No. of Pins
2Pins
Supply Voltage Max
4.5V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Kbit
Memory Configuration
128 x 8bit
Memory Interface Type
Serial 1-Wire
Clock Frequency
-
Memory Case Style
XSFN
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
