Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C02C-PUM
Newark Part No.65AH3832
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
553 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 10+ | $0.483 |
| 25+ | $0.477 |
| 50+ | $0.467 |
| 100+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C02C-PUM
Newark Part No.65AH3832
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
2Kbit
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
Memory Density
2Kbit
Memory Configuration
256K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
IC Case / Package
DIP
Supply Voltage Min
1.7V
IC Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability