Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C08C-SSHM-B
Newark Part No.15AC6311
Product Range8Kbit I2C Serial EEPROM
Your Part Number
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C08C-SSHM-B
Newark Part No.15AC6311
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
Memory Configuration1K x 8bit
EEPROM Memory Configuration1K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency1MHz
Clock Frequency Max1MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT24C08C-SSHM-B is a 4,096/8,192 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 512/1,024 words of 8 bits each. The device's cascading feature allows up to two devices (AT24C08C) to share a common two-wire bus. This device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operations are essential.
- VCC range from 1.7V to 5.5V, supply current is 0.4mA typ (VCC = 5.0V, read at 100KHz)
- Schmitt triggers, filtered inputs for noise suppression, bidirectional data transfer protocol
- Write-protect pin for full array hardware data protection
- 16-byte page write mode: partial page writes allowed
- Random and sequential read modes, endurance: 1,000,000write cycles (TA = 25°C, VCC = 3.3V)
- Write cycle time is 5ms typ (fast mode, VCC = 1.7V to 2.5V), data retention: 100 years
- Schmitt triggers, filtered inputs for noise suppression, ESD Protection <gt/> 4,000V
- Bidirectional data transfer protocol, write-protect pin for full array hardware data protection
- Standby current is 1.0μA max (VCC = 1.7V, VIN = VCC or GND)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Size
8Kbit
Memory Configuration
1K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
8Kbit
EEPROM Memory Configuration
1K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for AT24C08C-SSHM-B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
