Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT25256B-SSHL-T
Newark Part No.
Re-Reel50AH3187
Cut Tape50AH3187
Product Range256Kbit SPI Serial EEPROM
Your Part Number
6,037 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.772 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.050 | $0.772 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25256B-SSHL-T
Newark Part No.
Re-Reel50AH3187
Cut Tape50AH3187
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency20MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
