Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
64+ | $8.200 |
128+ | $8.040 |
Price for:Each
Minimum: 96
Multiple: 32
$787.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C040-90JU
Newark Part No.68T4269
Technical Datasheet
Memory Density4Mbit
Memory Size4Mbit
EPROM Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
No. of Pins32Pins
IC Case / PackageLCC
Memory Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time90ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Mbit
EPROM Memory Configuration
512K x 8bit
No. of Pins
32Pins
Memory Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
90ns
MSL
MSL 2A - 4 weeks
Memory Size
4Mbit
Memory Configuration
512K x 8bit
IC Case / Package
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate