New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EPROM
                      Print Page

                      AT27C256R-70JU

                      EPROM 256K (32K X 8) 4.5-5.5V, SMD

                      Date/Lot Code

                      MICROCHIP AT27C256R-70JU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT27C256R-70JU
                      Newark Part No.96K6554
                      See all Technical Docs
                      927 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.730
                      10+$2.700
                      25+$2.650
                      64+$2.600
                      128+$2.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT27C256R-70JU
                      Newark Part No.96K6554
                      Memory Size256Kbit
                      Memory Density256Kbit
                      Memory Configuration32K x 8bit
                      EPROM Memory Configuration32K x 8bit
                      No. of Pins32Pins
                      IC Case / PackageLCC
                      Memory Case StyleLCC
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Access Time70ns
                      PackagingEach
                      Product Range-
                      RoHS Phthalates CompliantYes
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Memory Size

                      256Kbit

                      Memory Configuration

                      32K x 8bit

                      No. of Pins

                      32Pins

                      Memory Case Style

                      LCC

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Access Time

                      70ns

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Memory Density

                      256Kbit

                      EPROM Memory Configuration

                      32K x 8bit

                      IC Case / Package

                      LCC

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Packaging

                      Each

                      RoHS Phthalates Compliant

                      Yes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      CAD CadSoft_EAGLE EN

                      Alternatives for AT27C256R-70JU

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.