Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.44 |
| 10+ | $13.32 |
| 30+ | $13.17 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C4096-90PU
Newark Part No.65AH3838
Memory Density4Mbit
Memory Size4Mbit
Memory Configuration256K x 16bit
EPROM Memory Configuration256K x 16bit
No. of Pins40Pins
Memory Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Access Time90ns
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Mbit
Memory Configuration
256K x 16bit
No. of Pins
40Pins
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Mbit
EPROM Memory Configuration
256K x 16bit
Memory Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Access Time
90ns
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability