Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.440 |
Price for:Each
Minimum: 160
Multiple: 32
$870.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27LV020A-12JU
Newark Part No.68T4291
Technical Datasheet
Memory Size2Mbit
Memory Density2Mbit
Memory Configuration256K x 8bit
EPROM Memory Configuration256K x 8bit
No. of Pins32Pins
Memory Case StyleLCC
IC Case / PackageLCC
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time120ns
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Mbit
Memory Configuration
256K x 8bit
No. of Pins
32Pins
IC Case / Package
LCC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Access Time
120ns
MSL
MSL 2 - 1 year
Memory Density
2Mbit
EPROM Memory Configuration
256K x 8bit
Memory Case Style
LCC
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
