Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256F-90SU
Newark Part No.65AH3843
Product Range256Kbit Parallel EEPROM
Your Part Number
Technical Datasheet
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
| 5+ | $21.560 |
| 10+ | $21.360 |
| 25+ | $21.170 |
| 54+ | $20.960 |
| 108+ | $20.540 |
| 270+ | $20.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256F-90SU
Newark Part No.65AH3843
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency Max5MHz
Clock Frequency5MHz
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Parallel
Clock Frequency Max
5MHz
Memory Case Style
WSOIC
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit Parallel EEPROM
Memory Density
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
Parallel
Clock Frequency
5MHz
IC Case / Package
WSOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability