Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC64B-70JU
Newark Part No.65AH3844
Product Range64Kbit Parallel EEPROM
Your Part Number
Technical Datasheet
208 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.660 |
| 25+ | $9.470 |
| 64+ | $9.280 |
| 128+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC64B-70JU
Newark Part No.65AH3844
Product Range64Kbit Parallel EEPROM
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
InterfacesParallel
Memory Interface TypeParallel
Clock Frequency Max5MHz
Clock Frequency5MHz
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit Parallel EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
Parallel
Clock Frequency Max
5MHz
Memory Case Style
LCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit Parallel EEPROM
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Parallel
Clock Frequency
5MHz
IC Case / Package
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT28HC64B-70JU
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability